
MABA-009852-CF1A40 | |
|---|---|
DigiKey Part Number | 1465-1696-2-ND - Tape & Reel (TR) 1465-1696-1-ND - Cut Tape (CT) 1465-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-009852-CF1A40 |
Description | BALUN 5MHZ-120MHZ 75/75 5SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 120MHz 75 / 75Ohm 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 120MHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.4dB | |
Return Loss (Min) | 19dB | |
Package / Case | 5-SMD, No Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,49300 € | 24,93 € |
| 25 | 2,39400 € | 59,85 € |
| 50 | 2,32100 € | 116,05 € |
| 100 | 2,24980 € | 224,98 € |
| 250 | 2,15840 € | 539,60 € |
| 500 | 2,09138 € | 1.045,69 € |
| 1.000 | 2,02612 € | 2.026,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,96260 € | 3.925,20 € |
| 4.000 | 1,90082 € | 7.603,28 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

