
MABA-009776-CF28A0 | |
|---|---|
DigiKey Part Number | 1465-MABA-009776-CF28A0CT-ND - Cut Tape (CT) 1465-MABA-009776-CF28A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-009776-CF28A0 |
Description | TRANSFORMER 2:1 FLUX COUPLED BAL |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 100MHz 2:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 100MHz | |
Impedance - Unbalanced/Balanced | 2:1 | |
Phase Difference | 2° | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | 14dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,90900 € | 19,09 € |
| 25 | 1,83320 € | 45,83 € |
| 50 | 1,77740 € | 88,87 € |
| 100 | 1,72300 € | 172,30 € |
| 250 | 1,65332 € | 413,33 € |
| 500 | 1,60214 € | 801,07 € |
| 1.000 | 1,55232 € | 1.552,32 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

