RF Balun 5MHz ~ 100MHz 1.77:1 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-009573-CF1A40

DigiKey Part Number
1465-MABA-009573-CF1A40TR-ND - Tape & Reel (TR)
1465-MABA-009573-CF1A40CT-ND - Cut Tape (CT)
1465-MABA-009573-CF1A40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-009573-CF1A40
Description
TRANSFORMER 1.7:1 FLUX COUPLED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 100MHz 1.77:1 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss (Max)
0.5dB
Manufacturer
MACOM Technology Solutions
Return Loss (Min)
24dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-SMD (5 Leads), Flat Lead
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 100MHz
Base Product Number
Impedance - Unbalanced/Balanced
1.77:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,58189 €9.491,34 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,69000 €2,69 €
Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €