
MABA-009180-500MHZ | |
|---|---|
DigiKey Part Number | 1465-1793-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MABA-009180-500MHZ |
Description | BALUN 1MHZ-500MHZ 1:1 6SMD FLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 500MHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 1MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65933 € | 3.318,66 € |
| Unit Price without VAT: | 1,65933 € |
|---|---|
| Unit Price with VAT: | 1,97460 € |

