
MABA-008757-CT1160 | |
|---|---|
DigiKey Part Number | 1465-MABA-008757-CT1160CT-ND - Cut Tape (CT) 1465-MABA-008757-CT1160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-008757-CT1160 |
Description | 1:1 TXLINE BALUN, SCREENED RETLO |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 1:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 16dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 2,02300 € | 20,23 € |
| 25 | 1,94280 € | 48,57 € |
| 50 | 1,88380 € | 94,19 € |
| 100 | 1,82640 € | 182,64 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |








