RF Balun 5MHz ~ 3GHz 1:1 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-007871-CT1A40

DigiKey Part Number
1465-1306-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MABA-007871-CT1A40
Description
BALUN 5MHZ-3GHZ 1:1 6SMD FLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 3GHz 1:1 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
MABA-007871-CT1A40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
5MHz ~ 3GHz
Impedance - Unbalanced/Balanced
1:1
Phase Difference
-
Insertion Loss (Max)
6.0dB
Return Loss (Min)
-
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,87090 €5.225,40 €
Manufacturers Standard Package
Unit Price without VAT:0,87090 €
Unit Price with VAT:1,03637 €