RF Balun 5MHz ~ 200MHz 1:1 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-007532-CF18A0

DigiKey Part Number
MABA-007532-CF18A0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MABA-007532-CF18A0
Description
BALUN 5MHZ-200MHZ 1:1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 5MHz ~ 200MHz 1:1 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
MACOM Technology Solutions
Insertion Loss (Max)
0.7dB
Packaging
Tape & Reel (TR)
Package / Case
5-SMD Module
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 200MHz
Base Product Number
Impedance - Unbalanced/Balanced
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,06428 €6.385,68 €
Manufacturers Standard Package
Unit Price without VAT:1,06428 €
Unit Price with VAT:1,26649 €