
MABA-007493-CF4160 | |
|---|---|
DigiKey Part Number | 1465-MABA-007493-CF4160TR-ND - Tape & Reel (TR) 1465-MABA-007493-CF4160CT-ND - Cut Tape (CT) 1465-MABA-007493-CF4160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-007493-CF4160 |
Description | TRANSFORMER, 4:1 FLUX COUPLED, 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 350MHz 4:1 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz ~ 350MHz | |
Impedance - Unbalanced/Balanced | 4:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,79322 € | 7.172,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,49300 € | 24,93 € |
| 25 | 2,39400 € | 59,85 € |
| 50 | 2,32100 € | 116,05 € |
| 100 | 2,24980 € | 224,98 € |
| 250 | 2,15840 € | 539,60 € |
| 500 | 2,09138 € | 1.045,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,35200 € | 23,52 € |
| 25 | 2,25840 € | 56,46 € |
| 50 | 2,18960 € | 109,48 € |
| 100 | 2,12240 € | 212,24 € |
| 250 | 2,03624 € | 509,06 € |
| 500 | 1,97302 € | 986,51 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |


