
MAAV-007088-0001TR | |
|---|---|
DigiKey Part Number | 1465-MAAV-007088-0001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAV-007088-0001TR |
Description | TAPE AND REEL,VARIABLE ATTENUATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 33dB ~ 42dB 50 MHz ~ 1 GHz 50 Ohms 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 33dB ~ 42dB | |
Frequency Range | 50 MHz ~ 1 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 64,18581 € | 64.185,81 € |
| Unit Price without VAT: | 64,18581 € |
|---|---|
| Unit Price with VAT: | 76,38111 € |

