
MAATSS0017SMB | |
|---|---|
DigiKey Part Number | 1465-1555-ND |
Manufacturer | |
Manufacturer Product Number | MAATSS0017SMB |
Description | EVAL BOARD FOR MAATSS0017TR |
Customer Reference | |
Detailed Description | MAATSS0017 - Attenuator 400MHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer MACOM Technology Solutions | Utilized IC / Part MAATSS0017 |
Packaging Box | RF Frequency 400MHz ~ 2.5GHz |
Part Status Active | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 400MHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,43000 € | 712,43 € |
| Unit Price without VAT: | 712,43000 € |
|---|---|
| Unit Price with VAT: | 847,79170 € |


