
MAATCC0014 | |
|---|---|
DigiKey Part Number | 1465-MAATCC0014-ND |
Manufacturer | |
Manufacturer Product Number | MAATCC0014 |
Description | PB-FREE VERSION OF AT90-1283 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 15.5dB 0 Hz ~ 3.5 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 15.5dB | |
Frequency Range | 0 Hz ~ 3.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-PowerVFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,12586 € | 13.125,86 € |
| Unit Price without VAT: | 13,12586 € |
|---|---|
| Unit Price with VAT: | 15,61977 € |

