
MAATCC0013TR | |
|---|---|
DigiKey Part Number | 1465-MAATCC0013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAATCC0013TR |
Description | ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 28dB 824 MHz ~ 960 MHz 50 Ohms SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Frequency Range 824 MHz ~ 960 MHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case SC-74A, SOT-753 |
Part Status Active | Base Product Number |
Attenuation Value 28dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,98903 € | 11.989,03 € |
| Unit Price without VAT: | 11,98903 € |
|---|---|
| Unit Price with VAT: | 14,26695 € |

