
MAATCC0013 | |
|---|---|
DigiKey Part Number | 1465-MAATCC0013-ND |
Manufacturer | |
Manufacturer Product Number | MAATCC0013 |
Description | SOT,QUAD,VVA,LEAD FREE VERSION O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 28dB 824 MHz ~ 960 MHz 50 Ohms SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 28dB | |
Frequency Range | 824 MHz ~ 960 MHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,22625 € | 2.845,25 € |
| Unit Price without VAT: | 14,22625 € |
|---|---|
| Unit Price with VAT: | 16,92924 € |

