
MAATCC0010TR | |
|---|---|
DigiKey Part Number | 1465-MAATCC0010TR-ND - Tape & Reel (TR) 1465-MAATCC0010CT-ND - Cut Tape (CT) 1465-MAATCC0010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAATCC0010TR |
Description | ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 3 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-PowerVFQFN |
Part Status Active | Base Product Number |
Attenuation Value 1dB ~ 31dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,08495 € | 12.084,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,74000 € | 16,74 € |
| 10 | 14,58700 € | 145,87 € |
| 25 | 13,83920 € | 345,98 € |
| 100 | 12,81330 € | 1.281,33 € |
| 250 | 12,19968 € | 3.049,92 € |
| 500 | 11,76682 € | 5.883,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 10 | 14,30100 € | 143,01 € |
| 25 | 13,56760 € | 339,19 € |
| 100 | 12,56210 € | 1.256,21 € |
| 250 | 12,08496 € | 3.021,24 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |

