
MAATCC0010 | |
|---|---|
DigiKey Part Number | 1465-MAATCC0010-ND |
Manufacturer | |
Manufacturer Product Number | MAATCC0010 |
Description | ATTENUATOR 5 BIT 1DB STEP DC-3GH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 3 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Category | Attenuation Value 1dB ~ 31dB |
Manufacturer MACOM Technology Solutions | Frequency Range 0 Hz ~ 3 GHz |
Packaging Tube | Impedance 50 Ohms |
Part Status Active | Package / Case 32-PowerVFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,75780 € | 7.654,68 € |
| Unit Price without VAT: | 12,75780 € |
|---|---|
| Unit Price with VAT: | 15,18178 € |

