
MAATCC0009TR | |
|---|---|
DigiKey Part Number | 1465-MAATCC0009TR-ND - Tape & Reel (TR) 1465-MAATCC0009CT-ND - Cut Tape (CT) 1465-MAATCC0009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAATCC0009TR |
Description | ATTENUATOR,DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 4 GHz 50 Ohms 32-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 € | 16,18 € |
| 10 | 14,09400 € | 140,94 € |
| 25 | 13,37080 € | 334,27 € |
| 100 | 12,37900 € | 1.237,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,97285 € | 10.972,85 € |
| Unit Price without VAT: | 16,18000 € |
|---|---|
| Unit Price with VAT: | 19,25420 € |

