
MAATCC0009 | |
|---|---|
DigiKey Part Number | 1465-1692-ND |
Manufacturer | |
Manufacturer Product Number | MAATCC0009 |
Description | RF ATTENUATOR 31.5DB 50OHM 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,55000 € | 20,55 € |
| 10 | 17,92900 € | 179,29 € |
| 25 | 17,01920 € | 425,48 € |
| 100 | 15,77160 € | 1.577,16 € |
| 300 | 14,88383 € | 4.465,15 € |
| 500 | 14,49902 € | 7.249,51 € |
| Unit Price without VAT: | 20,55000 € |
|---|---|
| Unit Price with VAT: | 24,45450 € |

