
MAATCC0007TR | |
|---|---|
DigiKey Part Number | 1465-MAATCC0007TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAATCC0007TR |
Description | ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 2 GHz 50 Ohms 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 1dB ~ 31dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 23,87023 € | 23.870,23 € |
| Unit Price without VAT: | 23,87023 € |
|---|---|
| Unit Price with VAT: | 28,40557 € |

