
MAATCC0007 | |
|---|---|
DigiKey Part Number | 1465-1066-ND |
Manufacturer | |
Manufacturer Product Number | MAATCC0007 |
Description | RF ATTENUATOR 31DB 50OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 0 Hz ~ 2 GHz 50 Ohms 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 € | 39,63 € |
| 10 | 34,70700 € | 347,07 € |
| 25 | 33,00160 € | 825,04 € |
| 100 | 30,66430 € | 3.066,43 € |
| Unit Price without VAT: | 39,63000 € |
|---|---|
| Unit Price with VAT: | 47,15970 € |

