
MAATCC0005TR | |
|---|---|
DigiKey Part Number | 1465-MAATCC0005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAATCC0005TR |
Description | ATTENUATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 2 GHz 50 Ohms 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Part Status Active | Base Product Number |
Attenuation Value 0.5dB ~ 31.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 37,74712 € | 37.747,12 € |
| Unit Price without VAT: | 37,74712 € |
|---|---|
| Unit Price with VAT: | 44,91907 € |

