Image for MAAT-011029-DIE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAT-011029-DIE

DigiKey Part Number
1465-MAAT-011029-DIE-ND
Manufacturer
Manufacturer Product Number
MAAT-011029-DIE
Description
ATTENUATOR, FIXED, 15 DB, DC-50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 50 GHz 50 Ohms 27dBm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
27dBm
Impedance
50 Ohms
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0007,58085 €7.580,85 €
Manufacturers Standard Package
Unit Price without VAT:7,58085 €
Unit Price with VAT:9,02121 €