
MAAT-011025-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAT-011025-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAT-011025-DIE |
Description | ATTENUATOR, FIXED, 3 DB, DC-50 G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 50 GHz 50 Ohms 27dBm Die |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer MACOM Technology Solutions | Power (Watts) 27dBm |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case Die |
Attenuation Value 3dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,54650 € | 7.546,50 € |
| Unit Price without VAT: | 7,54650 € |
|---|---|
| Unit Price with VAT: | 8,98034 € |

