
MAAP-015016-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-015016-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-015016-DIE |
Description | AMPLIFIER,POWER DIE,4W,32GHZ-36G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 32GHz ~ 38GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 32GHz ~ 38GHz | |
P1dB | - | |
Gain | 18dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 6V | |
Current - Supply | - | |
Test Frequency | 32GHz ~ 38GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 306,51940 € | 15.325,97 € |
| Unit Price without VAT: | 306,51940 € |
|---|---|
| Unit Price with VAT: | 364,75809 € |

