
MAAP-011379-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011379-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAP-011379-TR0500 |
Description | POWER AMPLIFIER,20-55GHZ,1W,5X7S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 20GHz ~ 55GHz 12-SMD |
Datasheet | Datasheet |
Category | RF Type 5G |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Test Frequency 30GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 20GHz ~ 55GHz | Package / Case 12-SMD, No Lead |
P1dB 29.5dBm | Supplier Device Package 12-SMD |
Gain 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 390,69054 € | 195.345,27 € |
| Unit Price without VAT: | 390,69054 € |
|---|---|
| Unit Price with VAT: | 464,92174 € |

