
MAAP-011379-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011379-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011379-DIE |
Description | POWER AMPLIFIER, 20-55 GHZ,1W, B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 20GHz ~ 55GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 20GHz ~ 55GHz | |
P1dB | 30dBm | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | 5G, Radar | |
Voltage - Supply | 5V | |
Current - Supply | 1.95A | |
Test Frequency | 30GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 374,66480 € | 18.733,24 € |
| Unit Price without VAT: | 374,66480 € |
|---|---|
| Unit Price with VAT: | 445,85111 € |

