
MAAP-011378-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011378-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAP-011378-TR0500 |
Description | POWER AMP,20-55 GHZ,0.5W,5MM SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 20GHz ~ 55GHz 12-SMD |
Datasheet | Datasheet |
Category | Gain 21dB |
Manufacturer MACOM Technology Solutions | RF Type ISM |
Packaging Tape & Reel (TR) | Test Frequency 30GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 20GHz ~ 55GHz | Package / Case 12-SMD, No Lead |
P1dB 26.5dBm | Supplier Device Package 12-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 287,74980 € | 143.874,90 € |
| Unit Price without VAT: | 287,74980 € |
|---|---|
| Unit Price with VAT: | 342,42226 € |

