
MAAP-011378-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011378-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011378-DIE |
Description | POWER AMPLIFIER,20-55 GHZ,0.5W,B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 20GHz ~ 55GHz Die |
Category | RF Type 5G, Radar |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 850mA |
Part Status Active | Test Frequency 30GHz |
Frequency 20GHz ~ 55GHz | Mounting Type Surface Mount |
P1dB 27dBm | Package / Case Die |
Gain 22dB | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 340,14280 € | 17.007,14 € |
| Unit Price without VAT: | 340,14280 € |
|---|---|
| Unit Price with VAT: | 404,76993 € |

