
MAAP-011361-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011361-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAP-011361-TR0500 |
Description | AMPLIFIER,4W,27.5-30GHZ,5MM AQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27.5GHz ~ 30GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 2.4A |
Part Status Active | Mounting Type Surface Mount |
Frequency 27.5GHz ~ 30GHz | Package / Case 32-LFQFN Exposed Pad |
P1dB 36dBm | Supplier Device Package 32-AQFN (5x5) |
Gain 27.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,77204 € | 33.886,02 € |
| Unit Price without VAT: | 67,77204 € |
|---|---|
| Unit Price with VAT: | 80,64873 € |

