
MAAP-011340-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011340-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011340-DIE |
Description | AMPLIFIER, PA, 27-31.5GHZ, 0.25W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27GHz ~ 31.5GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5.5V |
Packaging Bulk | Current - Supply 275mA |
Part Status Active | Test Frequency 27GHz, 31.5GHz |
Frequency 27GHz ~ 31.5GHz | Mounting Type Surface Mount |
P1dB 24dBm | Package / Case Die |
Gain 24dB | Supplier Device Package Die |
Noise Figure 5.9dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 10,13236 € | 7.092,65 € |
| Unit Price without VAT: | 10,13236 € |
|---|---|
| Unit Price with VAT: | 12,05751 € |

