
MAAP-011325-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011325-TR0500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAP-011325-TR0500 |
Description | POWER AMPLIFIER,100KHZ-40 GHZ,.2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 40GHz 12-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 40GHz | |
P1dB | 29.5dBm | |
Gain | 7dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 10V | |
Current - Supply | - | |
Test Frequency | 2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Supplier Device Package | 12-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 137,47586 € | 68.737,93 € |
| Unit Price without VAT: | 137,47586 € |
|---|---|
| Unit Price with VAT: | 163,59627 € |

