
MAAP-011325-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011325-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011325-DIE |
Description | POWER AMPLIFIER,100KHZ-40 GHZ, 0 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 0Hz ~ 40GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 0Hz ~ 40GHz | |
P1dB | 29dBm | |
Gain | 11.5dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 10V | |
Current - Supply | 250mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 151,21520 € | 15.121,52 € |
| Unit Price without VAT: | 151,21520 € |
|---|---|
| Unit Price with VAT: | 179,94609 € |

