
MAAP-011307-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011307-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011307-DIE |
Description | POWER AMPLIFIER,DIE,1W,DC-6GHZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 6GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 29dBm | |
Gain | 11.5dB | |
Noise Figure | 5dB | |
RF Type | ISM | |
Voltage - Supply | 12V | |
Current - Supply | - | |
Test Frequency | 50MHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 124,56293 € | 9.342,22 € |
| Unit Price without VAT: | 124,56293 € |
|---|---|
| Unit Price with VAT: | 148,22989 € |

