
MAAP-011289-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011289-TR0500CT-ND - Cut Tape (CT) 1465-MAAP-011289-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011289-TR0500 |
Description | IC AMP VSAT 28GHZ-30GHZ 32AQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 28GHz ~ 30GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 28GHz ~ 30GHz | |
P1dB | 34.5dBm | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | - | |
Current - Supply | 1.5A | |
Test Frequency | 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-AQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,29000 € | 75,29 € |
| 10 | 66,18400 € | 661,84 € |
| 25 | 63,03680 € | 1.575,92 € |
| 100 | 58,72660 € | 5.872,66 € |
| Unit Price without VAT: | 75,29000 € |
|---|---|
| Unit Price with VAT: | 89,59510 € |

