
MAAP-011215-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011215-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011215-DIE |
Description | POWER AMPLIFIER, 55-70GHZ, DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 55GHz ~ 70GHz Die |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer MACOM Technology Solutions | Test Frequency 70GHz |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Frequency 55GHz ~ 70GHz | Supplier Device Package Die |
Gain 24dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 170,62740 € | 8.531,37 € |
| Unit Price without VAT: | 170,62740 € |
|---|---|
| Unit Price with VAT: | 203,04661 € |

