
MAAP-011161 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011161-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011161 |
Description | AMP,7X7 LAM, 7.1-7.9GHZ,TESTED,B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 7.1GHz ~ 7.9GHz |
Datasheet | Datasheet |
Category | RF Type Cellular |
Manufacturer MACOM Technology Solutions | Voltage - Supply 8V |
Packaging Bulk | Test Frequency 7.1GHz ~ 7.9GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 7.1GHz ~ 7.9GHz | Package / Case 16-SMD Module |
P1dB 35.5dBm | Base Product Number |
Gain 23.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 83,61840 € | 8.361,84 € |
| Unit Price without VAT: | 83,61840 € |
|---|---|
| Unit Price with VAT: | 99,50590 € |

