
MAAP-011145-STR500 | |
|---|---|
DigiKey Part Number | 1465-MAAP-011145-STR500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAP-011145-STR500 |
Description | AMP,7X7LAM,17.7-19.7GHZ,39.5DBM, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 17.65GHz ~ 19.75GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 17.65GHz ~ 19.75GHz | |
P1dB | 34dBm | |
Gain | 26dB | |
Noise Figure | 7dB | |
RF Type | Cellular, Radar | |
Voltage - Supply | 6V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,18280 € | 23.591,40 € |
| Unit Price without VAT: | 47,18280 € |
|---|---|
| Unit Price with VAT: | 56,14753 € |

