
MAAP-011106-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAP-011106-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011106-DIE |
Description | AMPLIFIER,POWER,DIE,71-86GHZ,200 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 71GHz ~ 86GHz Die |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 4V |
Packaging Bulk | Test Frequency 71GHz ~ 86GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 71GHz ~ 86GHz | Package / Case Die |
P1dB 23dBm | Supplier Device Package Die |
Gain 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 234,57140 € | 11.728,57 € |
| Unit Price without VAT: | 234,57140 € |
|---|---|
| Unit Price with VAT: | 279,13997 € |

