
MAAMSS0042TR-3000 | |
|---|---|
DigiKey Part Number | 1465-MAAMSS0042TR-3000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAMSS0042TR-3000 |
Description | AMPLIFIER,CATV LNA,SOT-89,50-100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT-89 |
Datasheet | Datasheet |
Category | Current - Supply 110 mA |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-243AA |
Part Status Active | Supplier Device Package SOT-89 |
Applications CATV | Base Product Number |
Number of Circuits 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,82602 € | 11.478,06 € |
| Unit Price without VAT: | 3,82602 € |
|---|---|
| Unit Price with VAT: | 4,55296 € |

