
MAAM37000-A1G | |
|---|---|
DigiKey Part Number | 1465-MAAM37000-A1G-ND |
Manufacturer | |
Manufacturer Product Number | MAAM37000-A1G |
Description | AMPLIFIER,LOW_NOISE,MMIC, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 3.5GHz ~ 7GHz CR-10 |
Category | RF Type VSAT |
Manufacturer MACOM Technology Solutions | Voltage - Supply 4V |
Packaging Bulk | Current - Supply 75mA |
Part Status Active | Test Frequency 3.5GHz ~ 7GHz |
Frequency 3.5GHz ~ 7GHz | Mounting Type Surface Mount |
P1dB 14dBm | Package / Case CR-10 |
Gain 17dB | Supplier Device Package CR-10 |
Noise Figure 2.2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 257,93420 € | 12.896,71 € |
| Unit Price without VAT: | 257,93420 € |
|---|---|
| Unit Price with VAT: | 306,94170 € |

