
MAAM28000-A1 | |
|---|---|
DigiKey Part Number | 1465-MAAM28000-A1-ND |
Manufacturer | |
Manufacturer Product Number | MAAM28000-A1 |
Description | AMPLIFIER,GENL_PURPOSE, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 8GHz CR-3 |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer MACOM Technology Solutions | Voltage - Supply 10V |
Packaging Bulk | Current - Supply 70mA |
Part Status Active | Test Frequency 2GHz ~ 8GHz |
Frequency 2GHz ~ 8GHz | Mounting Type Surface Mount |
P1dB 14dBm | Package / Case 8-SMD, Flat Leads |
Gain 17dB | Supplier Device Package CR-3 |
Noise Figure 6.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 207,98880 € | 10.399,44 € |
| Unit Price without VAT: | 207,98880 € |
|---|---|
| Unit Price with VAT: | 247,50667 € |

