
MAAM26100-B1G | |
|---|---|
DigiKey Part Number | 1465-MAAM26100-B1G-ND |
Manufacturer | |
Manufacturer Product Number | MAAM26100-B1G |
Description | AMPLIFIER,POWER, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz CR-2 |
Datasheet | Datasheet |
Category | Voltage - Supply 8V |
Manufacturer MACOM Technology Solutions | Current - Supply 475mA |
Packaging Bulk | Test Frequency 2GHz ~ 6GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 2GHz ~ 6GHz | Package / Case CR-2 |
P1dB 27dBm | Supplier Device Package CR-2 |
Gain 19dB | Base Product Number |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 320,52320 € | 16.026,16 € |
| Unit Price without VAT: | 320,52320 € |
|---|---|
| Unit Price with VAT: | 381,42261 € |

