
MAAM-011324-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-011324-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-011324-TR1000 |
Description | AMPLIFIER,3.3-3.8GHZ,3MM-16LD,1K |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 3.3GHz ~ 3.8GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type 5G |
Manufacturer MACOM Technology Solutions | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 116mA |
Part Status Active | Test Frequency 3.5GHz |
Frequency 3.3GHz ~ 3.8GHz | Mounting Type Surface Mount |
P1dB 26dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 16.3dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 4.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,27993 € | 8.559,86 € |
| Unit Price without VAT: | 4,27993 € |
|---|---|
| Unit Price with VAT: | 5,09312 € |

