
MAAM-011322-001SMB | |
|---|---|
DigiKey Part Number | 1465-MAAM-011322-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011322-001SMB |
Description | SAMPLE BOARD,MAAM-011322 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MAAM-011322 - Amplifier 1.7GHz, 2.8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.7GHz, 2.8GHz |
Manufacturer MACOM Technology Solutions | Contents Board(s) |
Packaging Bulk | Utilized IC / Part MAAM-011322 |
Part Status Active | RF Frequency 1.7GHz, 2.8GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 654,42400 € | 3.272,12 € |
| Unit Price without VAT: | 654,42400 € |
|---|---|
| Unit Price with VAT: | 778,76456 € |

