
MAAM-011302-001SMB | |
|---|---|
DigiKey Part Number | 1465-MAAM-011302-001SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011302-001SMB |
Description | SAMPLE BOARD,MAAM-011302 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | MAAM-011302 - Amplifier 1.7GHz ~ 2.9GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.7GHz ~ 2.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAM-011302 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.7GHz ~ 2.9GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 662,66200 € | 3.313,31 € |
| Unit Price without VAT: | 662,66200 € |
|---|---|
| Unit Price with VAT: | 788,56778 € |

