
MAAM-011291-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAM-011291-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011291-DIE |
Description | AMPLIFIER,16DB GAIN,20-45GHZ,BAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 20GHz ~ 45GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 20GHz ~ 45GHz | |
P1dB | 29dBm | |
Gain | 21dBm | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Test Frequency | 39GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 185,30860 € | 9.265,43 € |
| Unit Price without VAT: | 185,30860 € |
|---|---|
| Unit Price with VAT: | 220,51723 € |

