
MAAM-011258-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1836-2-ND - Tape & Reel (TR) 1465-1836-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAAM-011258-TR1000 |
Description | IC AMP CATV 5MHZ-1.218GHZ SOT89 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 1.218GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 5MHz ~ 1.218GHz | |
P1dB | 18dBm | |
Gain | 13.5dB | |
Noise Figure | 2.7dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 105mA | |
Test Frequency | 45MHz ~ 1.218GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,78318 € | 13.915,90 € |
| Unit Price without VAT: | 2,78318 € |
|---|---|
| Unit Price with VAT: | 3,31198 € |

