
MAAM-011252-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAM-011252-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011252-DIE |
Description | AMPLIFIER, LNA, 0.03-8GHZ, BARE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 30MHz ~ 8GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 30MHz ~ 8GHz | |
P1dB | 20dBm | |
Gain | 20dB | |
Noise Figure | 1.2dB | |
RF Type | ISM | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | 30MHz ~ 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,92010 € | 2.792,01 € |
| Unit Price without VAT: | 27,92010 € |
|---|---|
| Unit Price with VAT: | 33,22492 € |

