
MAAM-011185-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1749-2-ND - Tape & Reel (TR) 1465-1749-1-ND - Cut Tape (CT) 1465-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011185-TR1000 |
Description | IC RF AMP CATV 5MHZ-300MHZ 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 300MHz 16-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5MHz ~ 300MHz | |
P1dB | 27dBm | |
Gain | 21.5dB | |
Noise Figure | 3.3dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 290mA | |
Test Frequency | 300MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 5,83800 € | 58,38 € |
| 25 | 5,52680 € | 138,17 € |
| 100 | 5,09960 € | 509,96 € |
| 250 | 4,84356 € | 1.210,89 € |
| 500 | 4,66286 € | 2.331,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,49265 € | 4.492,65 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

