
MAAM-011184-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1748-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAM-011184-TR1000 |
Description | IC RF AMP CATV 5MHZ-300MHZ 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 300MHz 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5MHz ~ 300MHz | |
P1dB | 21.7dBm | |
Gain | 21dB | |
Noise Figure | 2.5dB | |
RF Type | CATV | |
Voltage - Supply | 5V | |
Current - Supply | 95mA | |
Test Frequency | 300MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,82148 € | 2.821,48 € |
| 2.000 | 2,71835 € | 5.436,70 € |
| 3.000 | 2,66081 € | 7.982,43 € |
| Unit Price without VAT: | 2,82148 € |
|---|---|
| Unit Price with VAT: | 3,35756 € |

