
MAAM-011169-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAAM-011169-TR1000TR-ND - Tape & Reel (TR) 1465-MAAM-011169-TR1000CT-ND - Cut Tape (CT) 1465-MAAM-011169-TR1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011169-TR1000 |
Description | IC AMP CATV 45MHZ-1.2GHZ 40PQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 45MHz ~ 1.2GHz 40-PQFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 45MHz ~ 1.2GHz | |
P1dB | 29dBm | |
Gain | 25dB | |
Noise Figure | 4.4dB | |
RF Type | CATV | |
Voltage - Supply | 12V | |
Current - Supply | 490mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-PQFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,13396 € | 13.133,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| 10 | 15,74300 € | 157,43 € |
| 25 | 14,93840 € | 373,46 € |
| 100 | 13,83510 € | 1.383,51 € |
| 250 | 13,17508 € | 3.293,77 € |
| 500 | 12,70950 € | 6.354,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 15,43400 € | 154,34 € |
| 25 | 14,64520 € | 366,13 € |
| 100 | 13,56390 € | 1.356,39 € |
| 250 | 13,13396 € | 3.283,49 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,07490 € |

